
EXB-N8V561JX | |
|---|---|
DigiKey Part Number | Y10561TR-ND - Tape & Reel (TR) Y10561CT-ND - Cut Tape (CT) Y10561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-N8V561JX |
Description | RES ARRAY 4 RES 560 OHM 0804 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-N8V561JX Models |
Category | Number of Pins 8 |
Manufacturer Panasonic Industry | Power Per Element 31mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Concave, Long Side Terminals |
Resistance (Ohms) 560 | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.022" (0.55mm) |
Number of Resistors 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,81400 Kč | 18,14 Kč |
| 25 | 1,51840 Kč | 37,96 Kč |
| 50 | 1,33900 Kč | 66,95 Kč |
| 100 | 1,18250 Kč | 118,25 Kč |
| 250 | 1,01024 Kč | 252,56 Kč |
| 500 | 0,90262 Kč | 451,31 Kč |
| 1 000 | 0,81107 Kč | 811,07 Kč |
| 5 000 | 0,64798 Kč | 3 239,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,60650 Kč | 6 065,00 Kč |
| 20 000 | 0,56024 Kč | 11 204,80 Kč |
| 30 000 | 0,53648 Kč | 16 094,40 Kč |
| 50 000 | 0,50960 Kč | 25 480,00 Kč |
| 70 000 | 0,49357 Kč | 34 549,90 Kč |
| 100 000 | 0,47792 Kč | 47 792,00 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |



