
PIC24FJ1024GB606T-I/PT | |
|---|---|
DigiKey Part Number | 150-PIC24FJ1024GB606T-I/PTTR-ND - Tape & Reel (TR) 150-PIC24FJ1024GB606T-I/PTCT-ND - Cut Tape (CT) 150-PIC24FJ1024GB606T-I/PTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC24FJ1024GB606T-I/PT |
Description | IC MCU 16BIT 1MB FLASH 64TQFP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 1MB (341.5K x 24) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Part Status Active | Data Converters A/D 16x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 64-TQFP (10x10) |
Connectivity I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Package / Case 64-TQFP |
Peripherals Brown-out Detect/Reset, DMA, HLVD, POR, PWM, WDT | Base Product Number |
Number of I/O 53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,54000 Kč | 120,54 Kč |
| 25 | 118,05880 Kč | 2 951,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 100,10658 Kč | 120 127,90 Kč |
| Unit Price without VAT: | 120,54000 Kč |
|---|---|
| Unit Price with VAT: | 145,85340 Kč |




