2.2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-38V222JV

DigiKey Part Number
Y9222TR-ND - Tape & Reel (TR)
Y9222CT-ND - Cut Tape (CT)
Y9222DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-38V222JV
Description
RES ARRAY 4 RES 2.2K OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-38V222JV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
2.2k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126 383
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,17600 Kč11,76 Kč
250,97440 Kč24,36 Kč
500,85680 Kč42,84 Kč
1000,75590 Kč75,59 Kč
2500,64252 Kč160,63 Kč
5000,57198 Kč285,99 Kč
1 0000,51172 Kč511,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,41253 Kč2 062,65 Kč
10 0000,37670 Kč3 767,00 Kč
15 0000,35830 Kč5 374,50 Kč
25 0000,33748 Kč8 437,00 Kč
35 0000,32507 Kč11 377,45 Kč
50 0000,31294 Kč15 647,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč