
EXB-38V102JV | |
|---|---|
DigiKey Part Number | Y9102TR-ND - Tape & Reel (TR) Y9102CT-ND - Cut Tape (CT) Y9102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-38V102JV |
Description | RES ARRAY 4 RES 1K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-38V102JV Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 1k | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742X083102JP | CTS Resistor Products | 13 720 | 60-742X083102JPCT-ND | 2,94000 Kč | Direct |
| ACASA1001E1001P100 | Vishay | 15 306 | ACASA-1.0K/1.0K-ECT-ND | 89,87000 Kč | Upgrade |
| ACASA1001E1001P1AT | Vishay | 5 294 | ACASA-1.0K/1.0K-EATCT-ND | 89,87000 Kč | Upgrade |
| YC164-JR-101KL | YAGEO | 2 884 | 13-YC164-JR-101KLCT-ND | 2,10000 Kč | Upgrade |
| YC164-JR-131KL | YAGEO | 38 090 | 13-YC164-JR-131KLCT-ND | 2,10000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,17600 Kč | 11,76 Kč |
| 25 | 0,97440 Kč | 24,36 Kč |
| 50 | 0,85680 Kč | 42,84 Kč |
| 100 | 0,75590 Kč | 75,59 Kč |
| 250 | 0,64252 Kč | 160,63 Kč |
| 500 | 0,57198 Kč | 285,99 Kč |
| 1 000 | 0,51172 Kč | 511,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,41253 Kč | 2 062,65 Kč |
| 10 000 | 0,37670 Kč | 3 767,00 Kč |
| 15 000 | 0,35830 Kč | 5 374,50 Kč |
| 25 000 | 0,33748 Kč | 8 437,00 Kč |
| 35 000 | 0,32507 Kč | 11 377,45 Kč |
| 50 000 | 0,31294 Kč | 15 647,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |






