
EXB-38V122JV | |
|---|---|
DigiKey Part Number | Y9122TR-ND - Tape & Reel (TR) Y9122CT-ND - Cut Tape (CT) Y9122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-38V122JV |
Description | RES ARRAY 4 RES 1.2K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-38V122JV Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 1.2k | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAY16A-122J4LF | Bourns Inc. | 5 000 | 118-CAY16A-122J4LFCT-ND | 2,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,16800 Kč | 11,68 Kč |
| 25 | 0,96760 Kč | 24,19 Kč |
| 50 | 0,85100 Kč | 42,55 Kč |
| 100 | 0,75080 Kč | 75,08 Kč |
| 250 | 0,63816 Kč | 159,54 Kč |
| 500 | 0,56810 Kč | 284,05 Kč |
| 1 000 | 0,50825 Kč | 508,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,40973 Kč | 2 048,65 Kč |
| 10 000 | 0,37415 Kč | 3 741,50 Kč |
| 15 000 | 0,35586 Kč | 5 337,90 Kč |
| 25 000 | 0,33519 Kč | 8 379,75 Kč |
| 35 000 | 0,32286 Kč | 11 300,10 Kč |
| 50 000 | 0,31082 Kč | 15 541,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

