
CAY16A-122J4LF | |
|---|---|
DigiKey Part Number | 118-CAY16A-122J4LFTR-ND - Tape & Reel (TR) 118-CAY16A-122J4LFCT-ND - Cut Tape (CT) 118-CAY16A-122J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16A-122J4LF |
Description | RES ARR 4 RES 1.2K OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.2k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 1.2k | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 Kč | 2,50 Kč |
| 10 | 1,52200 Kč | 15,22 Kč |
| 25 | 1,27640 Kč | 31,91 Kč |
| 50 | 1,11780 Kč | 55,89 Kč |
| 100 | 0,98650 Kč | 98,65 Kč |
| 250 | 0,84172 Kč | 210,43 Kč |
| 500 | 0,75038 Kč | 375,19 Kč |
| 1 000 | 0,67322 Kč | 673,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,53557 Kč | 2 677,85 Kč |
| 10 000 | 0,49050 Kč | 4 905,00 Kč |
| 15 000 | 0,46734 Kč | 7 010,10 Kč |
| 25 000 | 0,44114 Kč | 11 028,50 Kč |
| 35 000 | 0,42553 Kč | 14 893,55 Kč |
| 50 000 | 0,41027 Kč | 20 513,50 Kč |
| Unit Price without VAT: | 2,50000 Kč |
|---|---|
| Unit Price with VAT: | 3,02500 Kč |

