
EXB-14V220JX | |
|---|---|
DigiKey Part Number | Y3220TR-ND - Tape & Reel (TR) Y3220CT-ND - Cut Tape (CT) Y3220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-14V220JX |
Description | RES ARRAY 2 RES 22 OHM 0302 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0302 (0805 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 31mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0302 (0805 Metric), Convex, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 0302 |
Resistance (Ohms) 22 | Size / Dimension 0.031" L x 0.024" W (0.80mm x 0.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.018" (0.45mm) |
Number of Resistors 2 | Base Product Number |
Number of Pins 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S40X043220JP | CTS Resistor Products | 9 400 | S40X043220JPCT-ND | 7,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,46100 Kč | 24,61 Kč |
| 25 | 2,06880 Kč | 51,72 Kč |
| 50 | 1,82280 Kč | 91,14 Kč |
| 100 | 1,61420 Kč | 161,42 Kč |
| 250 | 1,38396 Kč | 345,99 Kč |
| 500 | 1,24048 Kč | 620,24 Kč |
| 1 000 | 1,11785 Kč | 1 117,85 Kč |
| 5 000 | 0,89975 Kč | 4 498,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,84496 Kč | 8 449,60 Kč |
| 20 000 | 0,78311 Kč | 15 662,20 Kč |
| 30 000 | 0,75135 Kč | 22 540,50 Kč |
| 50 000 | 0,71542 Kč | 35 771,00 Kč |
| 70 000 | 0,69401 Kč | 48 580,70 Kč |
| 100 000 | 0,67309 Kč | 67 309,00 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |


