22 Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0302 (0805 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S40X043220JP

DigiKey Part Number
S40X043220JPTR-ND - Tape & Reel (TR)
S40X043220JPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S40X043220JP
Description
RES ARRAY 2 RES 22 OHM 0201
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0302 (0805 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
31mW
Manufacturer
CTS Resistor Products
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
DDR SDRAM, DRAM, MDDR
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0302 (0805 Metric), Convex, Long Side Terminals
Resistance (Ohms)
22
Supplier Device Package
0302
Tolerance
±5%
Size / Dimension
0.033" L x 0.024" W (0.85mm x 0.60mm)
Number of Resistors
2
Height - Seated (Max)
0.016" (0.40mm)
Number of Pins
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EXB-14V220JXPanasonic Industry10 317Y3220CT-ND3,96000 KčParametric Equivalent
In-Stock: 9 400
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,72000 Kč7,72 Kč
104,90100 Kč49,01 Kč
254,14600 Kč103,65 Kč
503,67060 Kč183,53 Kč
1003,26810 Kč326,81 Kč
2502,82552 Kč706,38 Kč
5002,54896 Kč1 274,48 Kč
1 0002,31350 Kč2 313,50 Kč
5 0001,89418 Kč9 470,90 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,53728 Kč25 372,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,72000 Kč
Unit Price with VAT:9,34120 Kč