
EVQ-Q2H01W | |
|---|---|
DigiKey Part Number | P12938STR-ND - Tape & Reel (TR) P12938SCT-ND - Cut Tape (CT) P12938SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-Q2H01W |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-Q2H01W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.50mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 5,20800 Kč | 52,08 Kč |
| 25 | 4,86320 Kč | 121,58 Kč |
| 100 | 4,35920 Kč | 435,92 Kč |
| 250 | 4,04084 Kč | 1 010,21 Kč |
| 500 | 3,81366 Kč | 1 906,83 Kč |
| 1 000 | 3,60011 Kč | 3 600,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,00224 Kč | 12 008,96 Kč |
| 8 000 | 2,84980 Kč | 22 798,40 Kč |
| 12 000 | 2,76808 Kč | 33 216,96 Kč |
| 20 000 | 2,67281 Kč | 53 456,20 Kč |
| 28 000 | 2,61462 Kč | 73 209,36 Kč |
| 40 000 | 2,55673 Kč | 102 269,20 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |





