
EVP-BT4G4A000 | |
|---|---|
DigiKey Part Number | 10-EVP-BT4G4A000TR-ND - Tape & Reel (TR) 10-EVP-BT4G4A000CT-ND - Cut Tape (CT) 10-EVP-BT4G4A000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-BT4G4A000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 6.50mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 133gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,79500 Kč | 57,95 Kč |
| 25 | 5,41760 Kč | 135,44 Kč |
| 100 | 4,85470 Kč | 485,47 Kč |
| 250 | 4,49860 Kč | 1 124,65 Kč |
| 500 | 4,24496 Kč | 2 122,48 Kč |
| 1 000 | 4,00810 Kč | 4 008,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,82699 Kč | 7 653,98 Kč |
| 4 000 | 3,62562 Kč | 14 502,48 Kč |
| 6 000 | 3,51703 Kč | 21 102,18 Kč |
| 10 000 | 3,38988 Kč | 33 898,80 Kč |
| 14 000 | 3,31189 Kč | 46 366,46 Kč |
| 20 000 | 3,23407 Kč | 64 681,40 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

