



EVQ-PE505K | |
|---|---|
DigiKey Part Number | P13590S-ND |
Manufacturer | |
Manufacturer Product Number | EVQ-PE505K |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-PE505K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,66400 Kč | 76,64 Kč |
| 25 | 7,16440 Kč | 179,11 Kč |
| 100 | 6,40650 Kč | 640,65 Kč |
| 250 | 5,93488 Kč | 1 483,72 Kč |
| 500 | 5,60100 Kč | 2 800,50 Kč |
| 1 000 | 5,29066 Kč | 5 290,66 Kč |
| 3 000 | 4,85089 Kč | 14 552,67 Kč |
| 5 000 | 4,66895 Kč | 23 344,75 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


