Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-P1Y05M

DigiKey Part Number
10-EVQ-P1Y05MTR-ND - Tape & Reel (TR)
10-EVQ-P1Y05MCT-ND - Cut Tape (CT)
10-EVQ-P1Y05MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVQ-P1Y05M
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Round Button
Mounting Type
Actuator Height off PCB, Vertical
5.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.10mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
255gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
1.00mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 392
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1015,39200 Kč153,92 Kč
2514,31240 Kč357,81 Kč
10012,76890 Kč1 276,89 Kč
25011,82776 Kč2 956,94 Kč
50011,17220 Kč5 586,10 Kč
1 00010,56976 Kč10 569,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,92429 Kč19 848,58 Kč
4 0009,43708 Kč37 748,32 Kč
6 0009,17725 Kč55 063,50 Kč
10 0008,87533 Kč88 753,30 Kč
14 0008,69143 Kč121 680,02 Kč
20 0008,50893 Kč170 178,60 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč