Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-P1K05M

DigiKey Part Number
P12244STR-ND - Tape & Reel (TR)
P12244SCT-ND - Cut Tape (CT)
P12244SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVQ-P1K05M
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
EVQ-P1K05M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
5.00mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
J Lead
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
6.10mm x 6.00mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
220gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
1.00mm
Actuator Type
Standard
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 206
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1014,06900 Kč140,69 Kč
2513,09440 Kč327,36 Kč
10011,68120 Kč1 168,12 Kč
25010,81984 Kč2 704,96 Kč
50010,21846 Kč5 109,23 Kč
1 0009,66496 Kč9 664,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,25267 Kč18 505,34 Kč
4 0008,79580 Kč35 183,20 Kč
6 0008,55189 Kč51 311,34 Kč
10 0008,26838 Kč82 683,80 Kč
14 0008,09560 Kč113 338,40 Kč
20 0007,92411 Kč158 482,20 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč