Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
P10888SCT-ND
P10888SCT-ND

EVQ-P1D05M

DigiKey Part Number
P10888STR-ND - Tape & Reel (TR)
P10888SCT-ND - Cut Tape (CT)
P10888SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVQ-P1D05M
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
5.00mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
J Lead
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
6.10mm x 6.00mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
250gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
1.30mm
Actuator Type
Standard
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43 510
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1012,89300 Kč128,93 Kč
2512,00240 Kč300,06 Kč
10010,71530 Kč1 071,53 Kč
2509,92448 Kč2 481,12 Kč
5009,37140 Kč4 685,70 Kč
1 0008,86179 Kč8 861,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,48099 Kč16 961,98 Kč
4 0008,05924 Kč32 236,96 Kč
6 0007,83390 Kč47 003,40 Kč
10 0007,57173 Kč75 717,30 Kč
14 0007,41190 Kč103 766,60 Kč
20 0007,25314 Kč145 062,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč