



EVQ-5PN05K | |
|---|---|
DigiKey Part Number | P13596STR-ND - Tape & Reel (TR) P13596SCT-ND - Cut Tape (CT) P13596SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-5PN05K |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 240gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 10,14200 Kč | 101,42 Kč |
| 25 | 9,46600 Kč | 236,65 Kč |
| 100 | 8,45380 Kč | 845,38 Kč |
| 250 | 7,83056 Kč | 1 957,64 Kč |
| 500 | 7,39214 Kč | 3 696,07 Kč |
| 1 000 | 6,98645 Kč | 6 986,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,66078 Kč | 13 321,56 Kč |
| 4 000 | 6,32318 Kč | 25 292,72 Kč |
| 6 000 | 6,14241 Kč | 36 854,46 Kč |
| 10 000 | 5,93162 Kč | 59 316,20 Kč |
| 14 000 | 5,80287 Kč | 81 240,18 Kč |
| 20 000 | 5,67486 Kč | 113 497,20 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |



