




TL3302BF260QJ | |
|---|---|
DigiKey Part Number | EG4581TR-ND - Tape & Reel (TR) EG4581CT-ND - Cut Tape (CT) EG4581DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3302BF260QJ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3302BF260QJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.00mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Switch Travel | 0.25mm | |
Mechanical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 14,19500 Kč | 141,95 Kč |
| 25 | 13,22040 Kč | 330,51 Kč |
| 100 | 11,79250 Kč | 1 179,25 Kč |
| 250 | 10,92400 Kč | 2 731,00 Kč |
| 500 | 10,31674 Kč | 5 158,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 9,32428 Kč | 16 783,70 Kč |
| 3 600 | 8,86016 Kč | 31 896,58 Kč |
| 5 400 | 8,61210 Kč | 46 505,34 Kč |
| 9 000 | 8,32356 Kč | 74 912,04 Kč |
| 12 600 | 8,14761 Kč | 102 659,89 Kč |
| 18 000 | 7,97286 Kč | 143 511,48 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |









