
EVP-BL0ADF000 | |
|---|---|
DigiKey Part Number | 10-EVP-BL0ADF000TR-ND - Tape & Reel (TR) 10-EVP-BL0ADF000CT-ND - Cut Tape (CT) 10-EVP-BL0ADF000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-BL0ADF000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 0.53mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 2.80mm x 1.90mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 71gf |
Switch Function Off-Mom | Ingress Protection IP67 - Dust Tight, Waterproof |
Contact Rating @ Voltage 0.02A @ 15VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Standard | Switch Travel 0.11mm |
Mounting Type | Mechanical Life 300,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 5,06800 Kč | 50,68 Kč |
| 25 | 4,73000 Kč | 118,25 Kč |
| 100 | 4,24410 Kč | 424,41 Kč |
| 250 | 3,93336 Kč | 983,34 Kč |
| 500 | 3,71186 Kč | 1 855,93 Kč |
| 1 000 | 3,50414 Kč | 3 504,14 Kč |
| 2 500 | 3,25362 Kč | 8 134,05 Kč |
| 5 000 | 3,08357 Kč | 15 417,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 2,82168 Kč | 56 433,60 Kč |
| 40 000 | 2,69997 Kč | 107 998,80 Kč |
| 60 000 | 2,63582 Kč | 158 149,20 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |



