
EVP-ASJC1A | |
|---|---|
DigiKey Part Number | P124376TR-ND - Tape & Reel (TR) P124376CT-ND - Cut Tape (CT) P124376DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-ASJC1A |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVP-ASJC1A Models |
Category | Actuator Height off PCB, Vertical 5.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.10mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 350gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 1.30mm |
Actuator Type Round Button | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,22600 Kč | 102,26 Kč |
| 25 | 9,52480 Kč | 238,12 Kč |
| 100 | 8,51050 Kč | 851,05 Kč |
| 250 | 7,88348 Kč | 1 970,87 Kč |
| 500 | 7,44212 Kč | 3 721,06 Kč |
| 1 000 | 7,03370 Kč | 7 033,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,72629 Kč | 13 452,58 Kč |
| 4 000 | 6,38570 Kč | 25 542,80 Kč |
| 6 000 | 6,20323 Kč | 37 219,38 Kč |
| 10 000 | 5,99058 Kč | 59 905,80 Kč |
| 14 000 | 5,86072 Kč | 82 050,08 Kč |
| 20 000 | 5,73157 Kč | 114 631,40 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |



