
EVQ-Q1E06K | |
|---|---|
DigiKey Part Number | P12969STR-ND - Tape & Reel (TR) P12969SCT-ND - Cut Tape (CT) P12969SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-Q1E06K |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 6.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 9.90mm x 8.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 500gf | |
Ingress Protection | Dust Proof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 1.00mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,58800 Kč | 165,88 Kč |
| 25 | 15,42080 Kč | 385,52 Kč |
| 100 | 13,75370 Kč | 1 375,37 Kč |
| 250 | 12,74160 Kč | 3 185,40 Kč |
| 500 | 12,03648 Kč | 6 018,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,50249 Kč | 11 502,49 Kč |
| 2 000 | 10,91025 Kč | 21 820,50 Kč |
| 3 000 | 10,59216 Kč | 31 776,48 Kč |
| 5 000 | 10,22073 Kč | 51 103,65 Kč |
| 7 000 | 9,99352 Kč | 69 954,64 Kč |
| 10 000 | 9,76724 Kč | 97 672,40 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |



