



EVP-ASAC1A | |
|---|---|
DigiKey Part Number | P16854TR-ND - Tape & Reel (TR) P16854CT-ND - Cut Tape (CT) P16854DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-ASAC1A |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVP-ASAC1A Models |
Category | Actuator Height off PCB, Vertical 5.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.10mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 1.30mm |
Actuator Type Round Button | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,42800 Kč | 94,28 Kč |
| 25 | 8,78560 Kč | 219,64 Kč |
| 100 | 7,84910 Kč | 784,91 Kč |
| 250 | 7,27120 Kč | 1 817,80 Kč |
| 500 | 6,86340 Kč | 3 431,70 Kč |
| 1 000 | 6,48544 Kč | 6 485,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,20050 Kč | 12 401,00 Kč |
| 4 000 | 5,88464 Kč | 23 538,56 Kč |
| 6 000 | 5,71531 Kč | 34 291,86 Kč |
| 10 000 | 5,51777 Kč | 55 177,70 Kč |
| 14 000 | 5,39707 Kč | 75 558,98 Kč |
| 20 000 | 5,27699 Kč | 105 539,80 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |










