
TDS04SGNNTU04 | |
|---|---|
DigiKey Part Number | 450-TDS04SGNNTU04-ND |
Manufacturer | |
Manufacturer Product Number | TDS04SGNNTU04 |
Description | SWITCH SLIDE DIP SPDT 0.025A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TDS04SGNNTU04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.161" (4.10mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon | |
Length | 0.446" (11.33mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 10 | 55,98100 Kč | 559,81 Kč |
| 41 | 49,79098 Kč | 2 041,43 Kč |
| 82 | 46,99707 Kč | 3 853,76 Kč |
| 123 | 45,45472 Kč | 5 590,93 Kč |
| 287 | 42,46791 Kč | 12 188,29 Kč |
| 533 | 40,49698 Kč | 21 584,89 Kč |
| 1 025 | 38,60989 Kč | 39 575,14 Kč |
| 5 002 | 34,83019 Kč | 174 220,61 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |






