Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVP-AAR02Q

DigiKey Part Number
P123446TR-ND - Tape & Reel (TR)
P123446CT-ND - Cut Tape (CT)
P123446DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVP-AAR02Q
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
EVP-AAR02Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
J Lead
Series
Outline
3.50mm x 2.90mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
500gf
Circuit
SPST-NO
Features
Grounding Pin
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.02A @ 15VDC
Switch Travel
0.15mm
Actuator Type
Rectangular Button
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
1.70mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EVP-AA902QPanasonic Industry6 183P15193CT-ND20,37000 KčParametric Equivalent
In-Stock: 245
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1015,11900 Kč151,19 Kč
2514,06880 Kč351,72 Kč
10012,55050 Kč1 255,05 Kč
25011,62448 Kč2 906,12 Kč
50010,97986 Kč5 489,93 Kč
1 00010,38729 Kč10 387,29 Kč
2 5009,68755 Kč24 218,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0009,31286 Kč46 564,30 Kč
10 0008,89553 Kč88 955,30 Kč
15 0008,67486 Kč130 122,90 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč