Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVP-AAN02Q

DigiKey Part Number
P19747TR-ND - Tape & Reel (TR)
P19747CT-ND - Cut Tape (CT)
P19747DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVP-AAN02Q
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
EVP-AAN02Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
1.70mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
3.50mm x 2.90mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
500gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.15mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 644
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1015,03500 Kč150,35 Kč
2513,99320 Kč349,83 Kč
10012,48120 Kč1 248,12 Kč
25011,56148 Kč2 890,37 Kč
50010,92022 Kč5 460,11 Kč
1 00010,33081 Kč10 330,81 Kč
2 5009,63456 Kč24 086,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0009,26180 Kč46 309,00 Kč
10 0008,84648 Kč88 464,80 Kč
15 0008,62693 Kč129 403,95 Kč
25 0008,37357 Kč209 339,25 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč