
EVP-3AA02Q | |
|---|---|
DigiKey Part Number | 10-EVP-3AA02QTR-ND - Tape & Reel (TR) 10-EVP-3AA02QCT-ND - Cut Tape (CT) 10-EVP-3AA02QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-3AA02Q |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVP-3AA02Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.70mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 3.50mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 510gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 15,95800 Kč | 159,58 Kč |
| 25 | 14,84120 Kč | 371,03 Kč |
| 100 | 13,23920 Kč | 1 323,92 Kč |
| 250 | 12,26368 Kč | 3 065,92 Kč |
| 500 | 11,58418 Kč | 5 792,09 Kč |
| 1 000 | 10,96033 Kč | 10 960,33 Kč |
| 2 500 | 10,22477 Kč | 25 561,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,83185 Kč | 49 159,25 Kč |
| 10 000 | 9,39375 Kč | 93 937,50 Kč |
| 15 000 | 9,16234 Kč | 137 435,10 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |



