
BLM03PX800SN1D | |
|---|---|
DigiKey Part Number | 490-16653-2-ND - Tape & Reel (TR) 490-16653-1-ND - Cut Tape (CT) 490-16653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03PX800SN1D |
Description | FERRITE BEAD 80 OHM 0201 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0201 (0603 Metric) 1A 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03PX800SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 130mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,44100 Kč | 4,41 Kč |
| 25 | 0,38640 Kč | 9,66 Kč |
| 50 | 0,34860 Kč | 17,43 Kč |
| 100 | 0,31500 Kč | 31,50 Kč |
| 250 | 0,27212 Kč | 68,03 Kč |
| 500 | 0,24358 Kč | 121,79 Kč |
| 1 000 | 0,21754 Kč | 217,54 Kč |
| 5 000 | 0,16399 Kč | 819,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,12877 Kč | 1 931,55 Kč |
| 30 000 | 0,11121 Kč | 3 336,30 Kč |
| 45 000 | 0,10499 Kč | 4 724,55 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |





