
ESE-23J101 | |
|---|---|
DigiKey Part Number | P12340STR-ND - Tape & Reel (TR) P12340SCT-ND - Cut Tape (CT) P12340SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESE-23J101 |
Description | SWITCH DETECTOR SPDT 0.01A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ESE-23J101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | Mom-Off-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | J Lead | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Force | 30gf | |
Release Force | - | |
Operating Position | 0.087" (2.2mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,76200 Kč | 147,62 Kč |
| 25 | 13,74960 Kč | 343,74 Kč |
| 100 | 12,26280 Kč | 1 226,28 Kč |
| 250 | 11,35992 Kč | 2 839,98 Kč |
| 500 | 10,72914 Kč | 5 364,57 Kč |
| 1 000 | 10,14938 Kč | 10 149,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,24012 Kč | 36 960,48 Kč |
| 8 000 | 8,81491 Kč | 70 519,28 Kč |
| 12 000 | 8,58963 Kč | 103 075,56 Kč |
| 20 000 | 8,32927 Kč | 166 585,40 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |






