240 V 10 kA Varistor 1 Circuit Through Hole Disc 21.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V20R241

DigiKey Part Number
P7324-ND
Manufacturer
Manufacturer Product Number
ERZ-V20R241
Description
VARISTOR 240V 10KA DISC 21.5MM
Customer Reference
Detailed Description
240 V 10 kA Varistor 1 Circuit Through Hole Disc 21.5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
264 V
Manufacturer
Panasonic Industry
Current - Surge
10 kA
Series
Energy
168J
Packaging
Bulk
Number of Circuits
1
Part Status
Last Time Buy
Capacitance @ Frequency
1500 pF @ 1 kHz
Maximum AC Volts
150 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
200 V
Mounting Type
Through Hole
Varistor Voltage (Min)
216 V
Package / Case
Disc 21.5mm
Varistor Voltage (Typ)
240 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72220S2151K101TDK4 846495-1445-ND22,52000 KčSimilar
VDRH20X150BSEVishay Beyschlag/Draloric/BC Components0VDRH20X150BSE-ND22,90560 KčSimilar
In-Stock: 180
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,20000 Kč29,20 Kč
1021,25200 Kč212,52 Kč
2519,26200 Kč481,55 Kč
10017,07230 Kč1 707,23 Kč
25016,02872 Kč4 007,18 Kč
50015,40012 Kč7 700,06 Kč
1 00014,88207 Kč14 882,07 Kč
3 00014,24257 Kč42 727,71 Kč
5 00014,00605 Kč70 030,25 Kč
Unit Price without VAT:29,20000 Kč
Unit Price with VAT:35,33200 Kč