Parametric Equivalent

VDRH20X150BSE | |
|---|---|
DigiKey Part Number | VDRH20X150BSE-ND |
Manufacturer | |
Manufacturer Product Number | VDRH20X150BSE |
Description | VARISTOR 240V 10KA DISC 22.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 240 V 10 kA Varistor 1 Circuit Through Hole Disc 22.50mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 264 V |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Current - Surge 10 kA |
Series | Energy 168J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1700 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 125°C |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 22.50mm |
Varistor Voltage (Typ) 240 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VDRH20X150BKE | Vishay Beyschlag/Draloric/BC Components | 0 | VDRH20X150BKE-ND | 22,90560 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,90560 Kč | 11 452,80 Kč |
| Unit Price without VAT: | 22,90560 Kč |
|---|---|
| Unit Price with VAT: | 27,71578 Kč |


