ERZ-V20D621 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 509
Unit Price: 19,40000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 188
Unit Price: 20,44000 Kč
Datasheet
620 V 7.5 kA Varistor 1 Circuit Through Hole Disc 22.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V20D621

DigiKey Part Number
P7278-ND
Manufacturer
Manufacturer Product Number
ERZ-V20D621
Description
VARISTOR 620V 7.5KA DISC 22.50MM
Customer Reference
Detailed Description
620 V 7.5 kA Varistor 1 Circuit Through Hole Disc 22.50mm
Datasheet
 Datasheet
EDA/CAD Models
ERZ-V20D621 Models
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
682 V
Manufacturer
Panasonic Industry
Current - Surge
7.5 kA
Series
Energy
382J
Packaging
Bulk
Number of Circuits
1
Part Status
Last Time Buy
Capacitance @ Frequency
700 pF @ 1 kHz
Maximum AC Volts
385 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
505 V
Mounting Type
Through Hole
Varistor Voltage (Min)
558 V
Package / Case
Disc 22.50mm
Varistor Voltage (Typ)
620 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V20E385PLittelfuse Inc.509F1943-ND19,40000 KčDirect
MOVHE20V385YEaton - Electronics Division188283-MOVHE20V385Y-ND20,44000 KčSimilar
Last Time Buy
Request Stock Notification
Last Time Buy Date: 31.03.2027
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,14000 Kč57,14 Kč
1042,67000 Kč426,70 Kč
2539,02480 Kč975,62 Kč
10035,01850 Kč3 501,85 Kč
25033,10852 Kč8 277,13 Kč
50031,95646 Kč15 978,23 Kč
1 00031,00879 Kč31 008,79 Kč
3 00029,83796 Kč89 513,88 Kč
5 00029,40530 Kč147 026,50 Kč
Unit Price without VAT:57,14000 Kč
Unit Price with VAT:69,13940 Kč