620 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOVHE20V385Y

DigiKey Part Number
283-MOVHE20V385Y-ND
Manufacturer
Manufacturer Product Number
MOVHE20V385Y
Description
VARISTOR 620V 10KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
620 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
682 V
Manufacturer
Eaton - Electronics Division
Current - Surge
10 kA
Series
Energy
390J
Packaging
Bag
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
650 pF @ 1 kHz
Maximum AC Volts
385 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
505 V
Mounting Type
Through Hole
Varistor Voltage (Min)
558 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
620 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 188
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
120,44000 Kč20,44 Kč
1014,64100 Kč146,41 Kč
2513,20560 Kč330,14 Kč
20011,02630 Kč2 205,26 Kč
40010,54038 Kč4 216,15 Kč
60010,29705 Kč6 178,23 Kč
1 00010,02753 Kč10 027,53 Kč
2 6009,61631 Kč25 002,41 Kč
5 0009,39219 Kč46 960,95 Kč
Manufacturers Standard Package
Unit Price without VAT:20,44000 Kč
Unit Price with VAT:24,73240 Kč