
ERZ-V10D680 | |
|---|---|
DigiKey Part Number | P7305-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V10D680 |
Description | VARISTOR 68V 1KA DISC 11.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 V 1 kA Varistor 1 Circuit Through Hole Disc 11.5mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V10D680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 75 V | |
Current - Surge | 1 kA | |
Energy | 9.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2800 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 11.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,45900 Kč | 54,59 Kč |
| 25 | 4,86320 Kč | 121,58 Kč |
| 100 | 4,19750 Kč | 419,75 Kč |
| 250 | 3,88128 Kč | 970,32 Kč |
| 500 | 3,69018 Kč | 1 845,09 Kč |
| 1 000 | 3,53270 Kč | 3 532,70 Kč |
| 3 000 | 3,33833 Kč | 10 014,99 Kč |
| 5 000 | 3,26645 Kč | 16 332,25 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |






