



V68ZA3P | |
|---|---|
DigiKey Part Number | F1964-ND |
Manufacturer | |
Manufacturer Product Number | V68ZA3P |
Description | VARISTOR 68V 500A DISC 10MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61.2 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 74.8 V | |
Current - Surge | 500 A | |
Energy | 6.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1850 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,58000 Kč | 75,80 Kč |
| 25 | 6,77800 Kč | 169,45 Kč |
| 100 | 5,90460 Kč | 590,46 Kč |
| 250 | 5,48804 Kč | 1 372,01 Kč |
| 500 | 5,23690 Kč | 2 618,45 Kč |
| 1 000 | 5,03049 Kč | 5 030,49 Kč |
| 3 000 | 4,77502 Kč | 14 325,06 Kč |
| 5 000 | 4,68062 Kč | 23 403,10 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |


