ERZ-V09D560CS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 3,63370 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 4,05912 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 3,94153 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 3,94153 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 4,45263 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 4,45263 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 5,62326 Kč
Datasheet
56 V 1 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERZ-V09D560CS

DigiKey Part Number
10-ERZ-V09D560CS-ND
Manufacturer
Manufacturer Product Number
ERZ-V09D560CS
Description
VARISTOR 56V 1KA DISC 10MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
56 V 1 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
62 V
Manufacturer
Panasonic Industry
Current - Surge
1 kA
Series
Energy
8.1J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
3750 pF @ 1 kHz
Maximum AC Volts
35 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
45 V
Mounting Type
Through Hole
Varistor Voltage (Min)
50 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
56 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-V09D560Panasonic Industry010-ERZ-V09D560-ND3,63370 KčParametric Equivalent
ERZ-V09V560CSPanasonic Industry010-ERZ-V09V560CS-ND4,05912 KčParametric Equivalent
ERZ-V10D560CSPanasonic Industry010-ERZ-V10D560CS-ND3,94153 KčParametric Equivalent
ERZ-V10V560CSPanasonic Industry010-ERZ-V10V560CS-ND3,94153 KčParametric Equivalent
ERZ-VA9D560Panasonic Industry010-ERZ-VA9D560TB-ND4,45263 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0004,05912 Kč4 059,12 Kč
Unit Price without VAT:4,05912 Kč
Unit Price with VAT:4,91154 Kč