Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERZ-VGAD560 | |
|---|---|
DigiKey Part Number | 10-ERZ-VGAD560TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ERZ-VGAD560 |
Description | VARISTOR 56V 1KA DISC 10MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 V 1 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Current - Surge 1 kA |
Manufacturer Panasonic Industry | Energy 8.1J |
Series | Number of Circuits 1 |
Packaging Tape & Box (TB) | Capacitance @ Frequency 3750 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 35 V | Grade Automotive |
Maximum DC Volts 45 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 50 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 56 V | Package / Case Disc 10mm |
Varistor Voltage (Max) 62 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V09D560 | Panasonic Industry | 0 | 10-ERZ-V09D560-ND | 3,63370 Kč | Parametric Equivalent |
| ERZ-V09D560CS | Panasonic Industry | 0 | 10-ERZ-V09D560CS-ND | 4,05912 Kč | Parametric Equivalent |
| ERZ-V09V560CS | Panasonic Industry | 0 | 10-ERZ-V09V560CS-ND | 4,05912 Kč | Parametric Equivalent |
| ERZ-V10D560CS | Panasonic Industry | 0 | 10-ERZ-V10D560CS-ND | 3,94153 Kč | Parametric Equivalent |
| ERZ-V10V560CS | Panasonic Industry | 0 | 10-ERZ-V10V560CS-ND | 3,94153 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,62326 Kč | 5 623,26 Kč |
| Unit Price without VAT: | 5,62326 Kč |
|---|---|
| Unit Price with VAT: | 6,80414 Kč |



