Similar

ERZ-V05D121 | |
|---|---|
DigiKey Part Number | P7241-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V05D121 |
Description | VARISTOR 120V 800A DISC 7MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 V 800 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V05D121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 75 V | |
Maximum DC Volts | 100 V | |
Varistor Voltage (Min) | 108 V | |
Varistor Voltage (Typ) | 120 V | |
Varistor Voltage (Max) | 132 V | |
Current - Surge | 800 A | |
Energy | 5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 350 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,27600 Kč | 32,76 Kč |
| 25 | 2,88920 Kč | 72,23 Kč |
| 100 | 2,46520 Kč | 246,52 Kč |
| 250 | 2,26528 Kč | 566,32 Kč |
| 500 | 2,14390 Kč | 1 071,95 Kč |
| 1 000 | 2,04416 Kč | 2 044,16 Kč |
| 3 000 | 1,92118 Kč | 5 763,54 Kč |
| 5 000 | 1,87563 Kč | 9 378,15 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |







