Parametric Equivalent


ERZ-E14A681SC | |
|---|---|
DigiKey Part Number | ERZ-E14A681SC-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E14A681SC |
Description | VARISTOR 680V 7.5KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 V 7.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 7.5 kA | |
Energy | 382J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 600 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,52281 Kč | 19 045,62 Kč |
| Unit Price without VAT: | 9,52281 Kč |
|---|---|
| Unit Price with VAT: | 11,52260 Kč |


