Parametric Equivalent


ERZ-E14A681S1 | |
|---|---|
DigiKey Part Number | P124370-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E14A681S1 |
Description | VARISTOR 680V 7.5KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 V 7.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 7.5 kA | |
Energy | 382J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 600 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 14,51000 Kč | 145,10 Kč |
| 25 | 13,08600 Kč | 327,15 Kč |
| 100 | 11,51740 Kč | 1 151,74 Kč |
| 250 | 10,76776 Kč | 2 691,94 Kč |
| 500 | 10,31674 Kč | 5 158,37 Kč |
| 1 000 | 9,94507 Kč | 9 945,07 Kč |
| 3 000 | 9,48606 Kč | 28 458,18 Kč |
| 5 000 | 9,31635 Kč | 46 581,75 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |


