Direct
Similar
Similar


ERZ-E14A102 | |
|---|---|
DigiKey Part Number | P15583-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E14A102 |
Description | VARISTOR 1KV 7.5KA DISC 16.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kV 7.5 kA Varistor 1 Circuit Through Hole Disc 16.5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 625 V | |
Maximum DC Volts | 825 V | |
Varistor Voltage (Min) | 900 V | |
Varistor Voltage (Typ) | 1 kV | |
Varistor Voltage (Max) | 1.1 kV | |
Current - Surge | 7.5 kA | |
Energy | 565J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 400 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 16.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 10 | 19,84300 Kč | 198,43 Kč |
| 50 | 16,82780 Kč | 841,39 Kč |
| 100 | 15,89760 Kč | 1 589,76 Kč |
| 250 | 14,91444 Kč | 3 728,61 Kč |
| 500 | 14,32106 Kč | 7 160,53 Kč |
| 1 000 | 13,83306 Kč | 13 833,06 Kč |
| 2 500 | 13,31794 Kč | 33 294,85 Kč |
| 5 000 | 13,00738 Kč | 65 036,90 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |







