ERZ-E11A391CS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 6,51000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 3,08366 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 2,76829 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 2,83469 Kč
Datasheet
390 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm

ERZ-E11A391CS

DigiKey Part Number
ERZ-E11A391CS-ND
Manufacturer
Manufacturer Product Number
ERZ-E11A391CS
Description
VARISTOR 390V 6KA DISC 13MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
390 V 6 kA Varistor 1 Circuit Through Hole Disc 13mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
250 V
Maximum DC Volts
320 V
Varistor Voltage (Min)
351 V
Varistor Voltage (Typ)
390 V
Varistor Voltage (Max)
429 V
Current - Surge
6 kA
Energy
140J
Number of Circuits
1
Capacitance @ Frequency
450 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 13mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 0003,08366 Kč6 167,32 Kč
Unit Price without VAT:3,08366 Kč
Unit Price with VAT:3,73123 Kč