

ERZ-E10A431 | |
|---|---|
DigiKey Part Number | P16780-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E10A431 |
Description | VARISTOR 430V 4.5KA DISC 11.5MM |
Customer Reference | |
Detailed Description | 430 V 4.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Panasonic Industry | Current - Surge 4.5 kA |
Series | Energy 99J |
Packaging Bulk | Number of Circuits 1 |
Part Status Last Time Buy | Capacitance @ Frequency 350 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 11.5mm |
Varistor Voltage (Typ) 430 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V14D431 | Panasonic Industry | 28 503 | P7267-ND | 10,64000 Kč | Similar |
| B72214S0271K101 | TDK | 15 027 | 495-1412-ND | 5,21000 Kč | Similar |
| MOV-14D431K | Bourns Inc. | 8 920 | 118-MOV-14D431K-ND | 7,51000 Kč | Similar |
| V275LA20AP | Littelfuse Inc. | 6 446 | F3021-ND | 11,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 4,12900 Kč | 41,29 Kč |
| 50 | 3,37860 Kč | 168,93 Kč |
| 100 | 3,14500 Kč | 314,50 Kč |
| 250 | 2,89808 Kč | 724,52 Kč |
| 500 | 2,74876 Kč | 1 374,38 Kč |
| 1 000 | 2,62612 Kč | 2 626,12 Kč |
| 2 500 | 2,49649 Kč | 6 241,23 Kč |
| 5 000 | 2,41840 Kč | 12 092,00 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |


