ERZ-E05A391CS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 7 082
Unit Price: 4,41000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 1,82767 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 1,93799 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 1,95701 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4 211
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,16287 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,16287 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,24581 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,16287 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,16287 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,16287 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,15146 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,15146 Kč
390 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm

ERZ-E05A391CS

DigiKey Part Number
ERZ-E05A391CS-ND
Manufacturer
Manufacturer Product Number
ERZ-E05A391CS
Description
VARISTOR 390V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
390 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
250 V
Maximum DC Volts
320 V
Varistor Voltage (Min)
351 V
Varistor Voltage (Typ)
390 V
Varistor Voltage (Max)
429 V
Current - Surge
1.2 kA
Energy
26J
Number of Circuits
1
Capacitance @ Frequency
130 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10 0001,80457 Kč18 045,70 Kč
Unit Price without VAT:1,80457 Kč
Unit Price with VAT:2,18353 Kč