391KD07-FTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 4 211
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,16287 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,24581 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,16287 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,16287 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,16287 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,15146 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,15146 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,02001 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,02001 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,15146 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,02001 Kč

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,02001 Kč
390 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391KD07-FTR

DigiKey Part Number
13-391KD07-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
391KD07-FTR
Description
VARISTOR 390V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
250 V
Maximum DC Volts
320 V
Varistor Voltage (Min)
351 V
Varistor Voltage (Typ)
390 V
Varistor Voltage (Max)
429 V
Current - Surge
1.2 kA
Energy
26J
Number of Circuits
1
Capacitance @ Frequency
130 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5001,16287 Kč1 744,31 Kč
Manufacturers Standard Package
Unit Price without VAT:1,16287 Kč
Unit Price with VAT:1,40707 Kč