NTC Thermistor 150k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 150k 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-J1VV154J

DigiKey Part Number
P10556TR-ND - Tape & Reel (TR)
P10556CT-ND - Cut Tape (CT)
P10556DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J1VV154J
Description
THERM NTC 150KOHM 4700K 0603
Customer Reference
Detailed Description
NTC Thermistor 150k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ERT-J1VV154J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4700K
Manufacturer
Panasonic Industry
B25/85
4750K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
100 mW
Part Status
Last Time Buy
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
150k
Package / Case
0603 (1608 Metric)
Resistance Tolerance
±5%
Base Product Number
B Value Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NB21P00154JBBKYOCERA AVX0478-NB21P00154JBBCT-ND6,72000 KčSimilar
NCP18WF104J03RBMurata Electronics78490-2430-1-ND3,57000 KčSimilar
NCP18XQ102J03RBMurata Electronics16 776490-2440-1-ND3,78000 KčSimilar
NCP18XQ471J03RBMurata Electronics3 574490-2441-1-ND3,78000 KčSimilar
NCP18XW472J03RBMurata Electronics488490-12104-1-ND3,78000 KčSimilar
In-Stock: 30 294
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
52,43600 Kč12,18 Kč
102,28900 Kč22,89 Kč
252,12480 Kč53,12 Kč
502,00320 Kč100,16 Kč
1001,89190 Kč189,19 Kč
5001,67228 Kč836,14 Kč
1 0001,59081 Kč1 590,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,42073 Kč5 682,92 Kč
8 0001,35973 Kč10 877,84 Kč
12 0001,32646 Kč15 917,52 Kč
20 0001,28689 Kč25 737,80 Kč
28 0001,26220 Kč35 341,60 Kč
40 0001,23713 Kč49 485,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč