


ERT-J1VV104JM | |
|---|---|
DigiKey Part Number | P19126TR-ND - Tape & Reel (TR) P19126CT-ND - Cut Tape (CT) P19126DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VV104JM |
Description | THERM NTC 100KOHM 4700K 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4700K | |
B25/75 | - | |
B25/85 | 4750K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 5 | 3,61200 Kč | 18,06 Kč |
| 10 | 3,40200 Kč | 34,02 Kč |
| 25 | 3,14120 Kč | 78,53 Kč |
| 50 | 2,96920 Kč | 148,46 Kč |
| 100 | 2,80950 Kč | 280,95 Kč |
| 500 | 2,49666 Kč | 1 248,33 Kč |
| 1 000 | 2,38054 Kč | 2 380,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,13497 Kč | 8 539,88 Kč |
| 8 000 | 2,04752 Kč | 16 380,16 Kč |
| 12 000 | 1,99981 Kč | 23 997,72 Kč |
| 20 000 | 1,94309 Kč | 38 861,80 Kč |
| 28 000 | 1,90767 Kč | 53 414,76 Kč |
| 40 000 | 1,87173 Kč | 74 869,20 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |



