NTC Thermistor 10k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0603 (1608 Metric)
cut-tape-render
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-J1VG103FA

DigiKey Part Number
P12011TR-ND - Tape & Reel (TR)
P12011CT-ND - Cut Tape (CT)
P12011DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J1VG103FA
Description
THERMISTOR NTC 10KOHM 3380K 0603
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ERT-J1VG103FA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3380K
Manufacturer
Panasonic Industry
B25/85
3435K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
100 mW
Part Status
Last Time Buy
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
10k
Package / Case
0603 (1608 Metric)
Resistance Tolerance
±1%
Base Product Number
B Value Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 499 807
Check for Additional Incoming Stock
Last Time Buy Date: 31.03.2027
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
53,40200 Kč17,01 Kč
103,19200 Kč31,92 Kč
252,95640 Kč73,91 Kč
502,78860 Kč139,43 Kč
1002,64150 Kč264,15 Kč
5002,34548 Kč1 172,74 Kč
1 0002,23545 Kč2 235,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,00342 Kč8 013,68 Kč
8 0001,92077 Kč15 366,16 Kč
12 0001,87566 Kč22 507,92 Kč
20 0001,82204 Kč36 440,80 Kč
28 0001,78855 Kč50 079,40 Kč
40 0001,75457 Kč70 182,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč