Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ERT-J1VA400J | |
|---|---|
DigiKey Part Number | P10533TR-ND - Tape & Reel (TR) P10533CT-ND - Cut Tape (CT) P10533DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERT-J1VA400J |
Description | THERMISTOR NTC 40OHM 2800K 0603 |
Customer Reference | |
Detailed Description | NTC Thermistor 40 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B25/50 2800K |
Manufacturer Panasonic Industry | B25/85 2750K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 100 mW |
Part Status Last Time Buy | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 40 | Package / Case 0603 (1608 Metric) |
Resistance Tolerance ±5% | Base Product Number |
B Value Tolerance ±3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERT-J1VA400H | Panasonic Industry | 8 329 | P124021CT-ND | 2,94000 Kč | Parametric Equivalent |
| NCP18WB333J03RB | Murata Electronics | 6 074 | 490-2427-1-ND | 3,78000 Kč | Similar |
| NCP18WD683J03RB | Murata Electronics | 3 852 | 490-2429-1-ND | 3,78000 Kč | Similar |
| NCP18WM154J03RB | Murata Electronics | 0 | 490-2431-2-ND | 1,71071 Kč | Similar |
| NCP18WM224J03RB | Murata Electronics | 22 121 | 490-2432-1-ND | 3,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,34965 Kč | 5 398,60 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |



