ERT-J1VA400J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 8 329
Unit Price: 2,94000 Kč
Datasheet

Similar


Murata Electronics
In Stock: 6 074
Unit Price: 3,78000 Kč
Datasheet

Similar


Murata Electronics
In Stock: 3 852
Unit Price: 3,78000 Kč
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: 1,71071 Kč
Datasheet

Similar


Murata Electronics
In Stock: 22 121
Unit Price: 3,78000 Kč
Datasheet

Similar


Murata Electronics
In Stock: 22 222
Unit Price: 3,78000 Kč
Datasheet

Similar


Murata Electronics
In Stock: 4 000
Unit Price: 3,78000 Kč

Similar


Murata Electronics
In Stock: 4 255
Unit Price: 3,78000 Kč

Similar


Murata Electronics
In Stock: 3 574
Unit Price: 3,78000 Kč

Similar


Murata Electronics
In Stock: 4 435
Unit Price: 3,78000 Kč

Similar


Murata Electronics
In Stock: 5 224
Unit Price: 3,78000 Kč

Similar


Murata Electronics
In Stock: 3 012
Unit Price: 3,78000 Kč

Similar


Murata Electronics
In Stock: 8 089
Unit Price: 3,78000 Kč

Similar


Murata Electronics
In Stock: 2 647
Unit Price: 3,78000 Kč
NTC Thermistor 40 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 40 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-J1VA400J

DigiKey Part Number
P10533TR-ND - Tape & Reel (TR)
P10533CT-ND - Cut Tape (CT)
P10533DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J1VA400J
Description
THERMISTOR NTC 40OHM 2800K 0603
Customer Reference
Detailed Description
NTC Thermistor 40 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
2800K
Manufacturer
Panasonic Industry
B25/85
2750K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
100 mW
Part Status
Last Time Buy
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
40
Package / Case
0603 (1608 Metric)
Resistance Tolerance
±5%
Base Product Number
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERT-J1VA400HPanasonic Industry8 329P124021CT-ND2,94000 KčParametric Equivalent
NCP18WB333J03RBMurata Electronics6 074490-2427-1-ND3,78000 KčSimilar
NCP18WD683J03RBMurata Electronics3 852490-2429-1-ND3,78000 KčSimilar
NCP18WM154J03RBMurata Electronics0490-2431-2-ND1,71071 KčSimilar
NCP18WM224J03RBMurata Electronics22 121490-2432-1-ND3,78000 KčSimilar
Last Time Buy
Last Time Buy Date: 31.03.2027
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,34965 Kč5 398,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč