ERT-J0EA680J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 15 380
Unit Price: 2,10000 Kč
Datasheet

Similar


TDK
In Stock: 27 585
Unit Price: 2,10000 Kč
Datasheet

Similar


Murata Electronics
In Stock: 3 477
Unit Price: 2,52000 Kč

Similar


Murata Electronics
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Murata Electronics
In Stock: 9 469
Unit Price: 2,52000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 12 000
Unit Price: 110,45000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
NTC Thermistor 68 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 68 0402 (1005 Metric)
0201, 0402 Pkg
Basics of NTC and PTC Thermistors - Another Teaching Moment

ERT-J0EA680J

DigiKey Part Number
P10561TR-ND - Tape & Reel (TR)
P10561CT-ND - Cut Tape (CT)
P10561DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J0EA680J
Description
THERMISTOR NTC 68OHM 2800K 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 68 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
2800K
Manufacturer
Panasonic Industry
B25/85
2750K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
66 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
68
Package / Case
0402 (1005 Metric)
Resistance Tolerance
±5%
Base Product Number
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERT-J0EA680HPanasonic Industry15 380P123969CT-ND2,10000 KčParametric Equivalent
B57221V2103J060TDK27 585495-2086-1-ND2,10000 KčSimilar
NCP15WM154J03RCMurata Electronics3 477490-2405-1-ND2,52000 KčSimilar
NCP15XF101J03RCMurata Electronics0490-2412-2-ND0,00000 KčSimilar
NCP15XW222J03RCMurata Electronics9 469490-2423-1-ND2,52000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
51,59600 Kč7,98 Kč
101,51200 Kč15,12 Kč
251,38600 Kč34,65 Kč
501,30600 Kč65,30 Kč
1001,23260 Kč123,26 Kč
5001,08308 Kč541,54 Kč
1 0001,02827 Kč1 028,27 Kč
5 0000,91803 Kč4 590,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,86027 Kč8 602,70 Kč
20 0000,82357 Kč16 471,40 Kč
30 0000,80355 Kč24 106,50 Kč
50 0000,77976 Kč38 988,00 Kč
70 0000,76490 Kč53 543,00 Kč
100 0000,74983 Kč74 983,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč