NTC Thermistor 100k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k 0402 (1005 Metric)
Vishay Thermistors Electronic Simulation Part 2: An Innovative Approach (continued)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTHS0402N01N1003JE

DigiKey Part Number
541-1094-2-ND - Tape & Reel (TR)
541-1094-1-ND - Cut Tape (CT)
541-1094-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTHS0402N01N1003JE
Description
THERM NTC 100KOHM 3964K 0402
Customer Reference
Detailed Description
NTC Thermistor 100k 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NTHS0402N01N1003JE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±5%
B Value Tolerance
±3%
B0/50
-
B25/50
-
B25/75
3964K
B25/85
-
B25/100
-
Operating Temperature
-
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00072,73938 Kč145 478,76 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1110,45000 Kč110,45 Kč
599,23600 Kč496,18 Kč
1095,07900 Kč950,79 Kč
2590,07320 Kč2 251,83 Kč
5086,66300 Kč4 333,15 Kč
10083,53420 Kč8 353,42 Kč
50077,23736 Kč38 618,68 Kč
1 00074,89189 Kč74 891,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:110,45000 Kč
Unit Price with VAT:133,64450 Kč