
ERJ-UP6F4700V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6F4700VTR-ND - Tape & Reel (TR) 10-ERJ-UP6F4700VCT-ND - Cut Tape (CT) 10-ERJ-UP6F4700VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6F4700V |
Description | RES 470 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP6F4700V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-P06D4700V | Panasonic Industry | 7 272 | P16048CT-ND | 5,21000 Kč | Similar |
| ERJ-UP6D4700V | Panasonic Industry | 4 548 | 10-ERJ-UP6D4700VCT-ND | 5,42000 Kč | Parametric Equivalent |
| CRCW0805470RFKEAHP | Vishay Dale | 32 725 | 541-470TCT-ND | 3,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 2,33600 Kč | 23,36 Kč |
| 25 | 1,85200 Kč | 46,30 Kč |
| 50 | 1,58080 Kč | 79,04 Kč |
| 100 | 1,36390 Kč | 136,39 Kč |
| 250 | 1,14788 Kč | 286,97 Kč |
| 500 | 1,02318 Kč | 511,59 Kč |
| 1 000 | 0,92411 Kč | 924,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,73728 Kč | 3 686,40 Kč |
| 10 000 | 0,69303 Kč | 6 930,30 Kč |
| 15 000 | 0,67146 Kč | 10 071,90 Kč |
| 25 000 | 0,64809 Kč | 16 202,25 Kč |
| 35 000 | 0,63470 Kč | 22 214,50 Kč |
| 50 000 | 0,62205 Kč | 31 102,50 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |

